



P260T-D1BS3CB100K | |
|---|---|
DigiKey Part Number | 987-1335-ND |
Manufacturer | |
Manufacturer Product Number | P260T-D1BS3CB100K |
Description | POT 100K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type Top Adjustment |
Series | Rotation 295° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.72000 | ¥101.72 |
| 10 | ¥84.54400 | ¥845.44 |
| 25 | ¥78.47880 | ¥1,961.97 |
| 50 | ¥74.16040 | ¥3,708.02 |
| 100 | ¥70.06590 | ¥7,006.59 |
| 250 | ¥64.98364 | ¥16,245.91 |
| 840 | ¥58.80627 | ¥49,397.27 |




















