
SN65LVDS180PWRQ1 | |
|---|---|
DigiKey Part Number | 296-16949-2-ND - Tape & Reel (TR) 296-16949-1-ND - Cut Tape (CT) 296-16949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS180PWRQ1 |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS180PWRQ1 Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 10 | ¥29.72200 | ¥297.22 |
| 25 | ¥27.37360 | ¥684.34 |
| 100 | ¥24.78850 | ¥2,478.85 |
| 250 | ¥23.57280 | ¥5,893.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.69845 | ¥43,396.90 |











