Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3311SIV#TRMPBF

DigiKey Part Number
161-LTC3311SIV#TRMPBFTR-ND - Tape & Reel (TR)
161-LTC3311SIV#TRMPBFCT-ND - Cut Tape (CT)
161-LTC3311SIV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3311SIV#TRMPBF
Description
IC REG BUCK ADJ 12.5A 18LQFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3311SIV#TRMPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-LQFN (3x3)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,097
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.28000¥94.28
10¥73.77700¥737.77
25¥68.65760¥1,716.44
100¥63.03560¥6,303.56
250¥62.37960¥15,594.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥58.73964¥29,369.82
1,000¥57.41015¥57,410.15
Manufacturers Standard Package