16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4)
Analog Devices ADAQ7980 and ADAQ7988 | Digi-Key Daily
Power µModule® Solutions

ADAQ7980BCCZ

DigiKey Part Number
505-ADAQ7980BCCZ-ND
Manufacturer
Manufacturer Product Number
ADAQ7980BCCZ
Description
IC ADC 16BIT 24-LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4)
Datasheet
 Datasheet
EDA/CAD Models
ADAQ7980BCCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External
Packaging
Tray
Voltage - Supply, Analog
3.7V ~ 10V
Part Status
Active
Voltage - Supply, Digital
3.5V ~ 10V
Number of Bits
16
Operating Temperature
-55°C ~ 125°C
Sampling Rate (Per Second)
1M
Package / Case
24-FLGA
Number of Inputs
1
Supplier Device Package
24-LGA (5x4)
Input Type
Pseudo-Differential
Mounting Type
Surface Mount
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Base Product Number
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.13000¥200.13
10¥166.59900¥1,665.99
47¥150.28170¥7,063.24
141¥141.68851¥19,978.08
282¥137.37550¥38,739.89
517¥134.20973¥69,386.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.