Current Sense Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6102HVIMS8#PBF

DigiKey Part Number
LTC6102HVIMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6102HVIMS8#PBF
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6102HVIMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
420µA
Mfr
Current - Output / Channel
1 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
100 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Gain Bandwidth Product
200 kHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
60 pA
Supplier Device Package
8-MSOP
Voltage - Input Offset
3 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.50000¥65.50
10¥50.65200¥506.52
50¥44.70120¥2,235.06
100¥42.85960¥4,285.96
250¥40.91408¥10,228.52
500¥39.74192¥19,870.96
1,000¥38.77684¥38,776.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.