


MURS140-13-F | |
|---|---|
DigiKey Part Number | MURS140-FDITR-ND - Tape & Reel (TR) MURS140-FDICT-ND - Cut Tape (CT) MURS140-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS140-13-F |
Description | DIODE STANDARD 400V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS140-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.53000 | ¥15.30 |
| 100 | ¥1.33550 | ¥133.55 |
| 500 | ¥1.16352 | ¥581.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85192 | ¥2,555.76 |
| 6,000 | ¥0.83522 | ¥5,011.32 |
| 9,000 | ¥0.81098 | ¥7,298.82 |
| 15,000 | ¥0.80207 | ¥12,031.05 |
| 21,000 | ¥0.72461 | ¥15,216.81 |











