AD9912ABCPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD9912ABCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9912ABCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9912ABCPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9912ABCPZ-REEL7 | |
Description | IC DDS 1GHZ 14BIT 64LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 14 b 1 GHz 48 b Tuning 64-LFCSP-VQ (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9912ABCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 14 b | |
Master fclk | 1 GHz | |
Tuning Word Width (Bits) | 48 b | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.56000 | ¥683.56 |
10 | ¥648.29800 | ¥6,482.98 |
25 | ¥630.65760 | ¥15,766.44 |
100 | ¥586.55660 | ¥58,655.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥564.50603 | ¥423,379.52 |