
HMC862ALP3ETR | |
|---|---|
DigiKey Part Number | HMC862ALP3ETR-ND - Tape & Reel (TR) HMC862ALP3ECT-ND - Cut Tape (CT) HMC862ALP3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC862ALP3ETR |
Description | RF POWER DVDR 100MHZ-24GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider 100MHz ~ 24GHz 4.75V ~ 5.25V Supply 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC862ALP3ETR Models |
Category | Secondary Attributes 4.75V ~ 5.25V Supply |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 16-LFCSP (3x3) |
Function Frequency Divider | Base Product Number |
Frequency 100MHz ~ 24GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.70000 | ¥321.70 |
| 10 | ¥281.40300 | ¥2,814.03 |
| 25 | ¥267.43840 | ¥6,685.96 |
| 100 | ¥248.30500 | ¥24,830.50 |
| 250 | ¥247.49452 | ¥61,873.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥228.79986 | ¥114,399.93 |




