16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
48 LQFP

AD7655ASTZ

DigiKey Part Number
505-AD7655ASTZ-ND
Manufacturer
Manufacturer Product Number
AD7655ASTZ
Description
IC ADC 16BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7655ASTZ Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External
Packaging
Tray
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
16
Features
Simultaneous Sampling
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
48-LQFP
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
48-LQFP (7x7)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-MUX-ADC
Base Product Number
Ratio - S/H:ADC
2:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.21000¥255.21
10¥206.27900¥2,062.79
37¥189.72054¥7,019.66
111¥179.81802¥19,959.80
259¥174.01668¥45,070.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.