3214W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-103E

DigiKey Part Number
3214W-103ETR-ND - Tape & Reel (TR)
3214W-103ECT-ND - Cut Tape (CT)
3214W-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-1-103E
Description
TRIMMER 10K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-103E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,809
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.00000¥21.00
10¥17.71300¥177.13
25¥16.53240¥413.31
50¥15.68380¥784.19
100¥14.87590¥1,487.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥13.86588¥3,466.47
500¥13.14480¥6,572.40
750¥12.73948¥9,554.61
1,250¥12.24581¥15,307.26
1,750¥11.93065¥20,878.64
2,500¥11.60509¥29,012.73
3,000¥11.44206¥34,326.18
6,000¥10.84210¥65,052.60
6,250¥10.80770¥67,548.12
Manufacturers Standard Package