USB Hub Controller USB 2.0 USB Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2517-JZX-TR

DigiKey Part Number
USB2517-JZX-TR-ND - Tape & Reel (TR)
USB2517-JZX-CT-ND - Cut Tape (CT)
USB2517-JZX-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2517-JZX-TR
Description
IC USB 2.0 7PORT HUB CTLR 64QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
USB2517-JZX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
130mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
64-QFN (9x9)
Function
Hub Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,764
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.51000¥42.51
25¥41.88120¥1,047.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥34.21607¥102,648.21
Manufacturers Standard Package