74HC165PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4295-2-ND - Tape & Reel (TR) 1727-4295-1-ND - Cut Tape (CT) 1727-4295-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC165PW,118 | |
Description | IC 8BIT SHIFT REGISTER 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC165PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17371 | ¥2,934.28 |
5,000 | ¥1.09799 | ¥5,489.95 |
12,500 | ¥1.02226 | ¥12,778.25 |
25,000 | ¥0.96926 | ¥24,231.50 |
62,500 | ¥0.94654 | ¥59,158.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥3.00800 | ¥30.08 |
25 | ¥2.80640 | ¥70.16 |
100 | ¥2.24380 | ¥224.38 |
250 | ¥2.08352 | ¥520.88 |
500 | ¥1.76304 | ¥881.52 |
1,000 | ¥1.36240 | ¥1,362.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.84000 | ¥28.40 |
25 | ¥2.65040 | ¥66.26 |
100 | ¥2.12020 | ¥212.02 |
250 | ¥1.96880 | ¥492.20 |
500 | ¥1.66590 | ¥832.95 |
1,000 | ¥1.28729 | ¥1,287.29 |