74HC2G17GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-74HC2G17GV,125TR-ND - Tape & Reel (TR) 1727-74HC2G17GV,125CT-ND - Cut Tape (CT) 1727-74HC2G17GV,125DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC2G17GV,125 | |
Description | IC BUFFER NON-INVERT 6V 6TSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.68920 | ¥67.23 |
100 | ¥2.00060 | ¥200.06 |
250 | ¥1.81296 | ¥453.24 |
500 | ¥1.50034 | ¥750.17 |
1,000 | ¥1.12534 | ¥1,125.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03153 | ¥3,094.59 |
6,000 | ¥0.96902 | ¥5,814.12 |
15,000 | ¥0.90650 | ¥13,597.50 |
30,000 | ¥0.83148 | ¥24,944.40 |
75,000 | ¥0.80022 | ¥60,016.50 |