
LTC1799IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1799IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1799IS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1799IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799IS5#TRPBF |
Description | IC OSC SILICON 33MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799IS5#TRPBF Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 33MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1799IS5#TRMPBF | Analog Devices Inc. | 4,424 | 505-LTC1799IS5#TRMPBFCT-ND | ¥53.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.67000 | ¥53.67 |
| 10 | ¥41.18500 | ¥411.85 |
| 25 | ¥38.06520 | ¥951.63 |
| 100 | ¥34.63560 | ¥3,463.56 |
| 250 | ¥33.00160 | ¥8,250.40 |
| 500 | ¥32.77152 | ¥16,385.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥30.34986 | ¥75,874.65 |





