Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1799HS5#TRPBF

DigiKey Part Number
505-LTC1799HS5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1799HS5#TRPBFCT-ND - Cut Tape (CT)
505-LTC1799HS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1799HS5#TRPBF
Description
IC OSC SILICON 33MHZ SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1799HS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-5 Thin, TSOT-23-5
Part Status
Active
Supplier Device Package
TSOT-23-5
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
1kHz ~ 33MHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,393
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.30000¥58.30
10¥44.88100¥448.81
25¥41.52520¥1,038.13
100¥37.83360¥3,783.36
250¥36.07440¥9,018.60
500¥35.93478¥17,967.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.22041¥83,051.03
Manufacturers Standard Package