74AHCV17APWJ | ||
---|---|---|
DigiKey Part Number | 1727-74AHCV17APWJTR-ND - Tape & Reel (TR) 1727-74AHCV17APWJCT-ND - Cut Tape (CT) 1727-74AHCV17APWJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCV17APWJ | |
Description | 74AHCV17APW/SOT402/TSSOP14 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHCV17APWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.90920 | ¥72.73 |
100 | ¥2.32820 | ¥232.82 |
250 | ¥2.16236 | ¥540.59 |
500 | ¥1.82954 | ¥914.77 |
1,000 | ¥1.41381 | ¥1,413.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22477 | ¥3,061.92 |
5,000 | ¥1.14575 | ¥5,728.75 |
12,500 | ¥1.06674 | ¥13,334.25 |
25,000 | ¥1.01142 | ¥25,285.50 |
62,500 | ¥0.98772 | ¥61,732.50 |