VEMI65AA-HCI-GS08 | |
---|---|
DigiKey Part Number | 751-1425-2-ND - Tape & Reel (TR) 751-1425-1-ND - Cut Tape (CT) 751-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMI65AA-HCI-GS08 |
Description | FILTER RC(PI) 100 OHM/36PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 36pF 4 A 13-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Current | 4 A | |
Values | R = 100Ohms, C = 36pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-UFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.053" W (2.50mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.15560 | ¥78.89 |
50 | ¥2.83240 | ¥141.62 |
100 | ¥2.57570 | ¥257.57 |
250 | ¥2.44688 | ¥611.72 |
500 | ¥2.18946 | ¥1,094.73 |
1,000 | ¥2.06059 | ¥2,060.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93181 | ¥5,795.43 |
6,000 | ¥1.80302 | ¥10,818.12 |
15,000 | ¥1.71287 | ¥25,693.05 |
30,000 | ¥1.67423 | ¥50,226.90 |