SMBJ5338B-TP | ||
---|---|---|
DigiKey Part Number | SMBJ5338B-TPMSTR-ND - Tape & Reel (TR) SMBJ5338B-TPMSCT-ND - Cut Tape (CT) SMBJ5338B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ5338B-TP | |
Description | DIODE ZENER 5.1V 5W DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 5 W ±5% Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.00000 | ¥40.00 |
100 | ¥2.77150 | ¥277.15 |
500 | ¥2.31554 | ¥1,157.77 |
1,000 | ¥1.97067 | ¥1,970.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75512 | ¥5,265.36 |
6,000 | ¥1.66276 | ¥9,976.56 |
9,000 | ¥1.53959 | ¥13,856.31 |
30,000 | ¥1.52435 | ¥45,730.50 |