1SS367,H3F | ||
---|---|---|
DigiKey Part Number | 1SS367H3FTR-ND - Tape & Reel (TR) 1SS367H3FCT-ND - Cut Tape (CT) 1SS367H3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS367,H3F | |
Description | DIODE SCHOTTKY 10V 100MA USC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 10 V 100mA Surface Mount USC | |
EDA/CAD Models | 1SS367,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.58000 | ¥1.58 |
10 | ¥1.08800 | ¥10.88 |
100 | ¥0.53100 | ¥53.10 |
500 | ¥0.44288 | ¥221.44 |
1,000 | ¥0.30773 | ¥307.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26670 | ¥800.10 |
6,000 | ¥0.24739 | ¥1,484.34 |
9,000 | ¥0.20515 | ¥1,846.35 |
30,000 | ¥0.20153 | ¥6,045.90 |
75,000 | ¥0.18102 | ¥13,576.50 |
150,000 | ¥0.15688 | ¥23,532.00 |