SS12-E3/61T | ||
---|---|---|
DigiKey Part Number | SS12-E3/61TGITR-ND - Tape & Reel (TR) SS12-E3/61TGICT-ND - Cut Tape (CT) SS12-E3/61TGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS12-E3/61T | |
Description | DIODE SCHOTTKY 20V 1A DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS12-E3/61T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.38980 | ¥138.98 |
500 | ¥1.13354 | ¥566.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.84100 | ¥1,513.80 |
3,600 | ¥0.70753 | ¥2,547.11 |
5,400 | ¥0.67645 | ¥3,652.83 |
9,000 | ¥0.58504 | ¥5,265.36 |
45,000 | ¥0.57407 | ¥25,833.15 |
90,000 | ¥0.47535 | ¥42,781.50 |