N-Channel 20 V 2.3A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS806NEH6327XTSA1

DigiKey Part Number
BSS806NEH6327XTSA1TR-ND - Tape & Reel (TR)
BSS806NEH6327XTSA1CT-ND - Cut Tape (CT)
BSS806NEH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS806NEH6327XTSA1
Description
MOSFET N-CH 20V 2.3A SOT23-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.3A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS806NEH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 2.5 V
Mfr
Vgs (Max)
±8V
Series
Input Capacitance (Ciss) (Max) @ Vds
529 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
500mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V
Package / Case
Rds On (Max) @ Id, Vgs
57mOhm @ 2.3A, 2.5V
Base Product Number
Vgs(th) (Max) @ Id
750mV @ 11µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126,403
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39800¥23.98
100¥1.50840¥150.84
500¥1.12092¥560.46
1,000¥0.99571¥995.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83615¥2,508.45
6,000¥0.75567¥4,534.02
9,000¥0.71462¥6,431.58
15,000¥0.66848¥10,027.20
21,000¥0.64115¥13,464.15
30,000¥0.61457¥18,437.10
Manufacturers Standard Package