ACZRC5365B-G | ||
---|---|---|
DigiKey Part Number | 641-1557-2-ND - Tape & Reel (TR) 641-1557-1-ND - Cut Tape (CT) 641-1557-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACZRC5365B-G | |
Description | DIODE ZENER 36V 5W SMC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 36 V 5 W ±5% Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACZRC5365B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.46900 | ¥64.69 |
100 | ¥4.47740 | ¥447.74 |
500 | ¥3.74116 | ¥1,870.58 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46280 | ¥7,388.40 |