Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245QPWRQ1

DigiKey Part Number
296-31924-2-ND - Tape & Reel (TR)
296-31924-1-ND - Cut Tape (CT)
296-31924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245QPWRQ1
Description
IC TRANSLATION TXRX 1.65V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
24-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG3300BRUZAnalog Devices Inc.409505-ADG3300BRUZ-ND¥45.40000Similar
ADG3308BCBZ-1-RL7Analog Devices Inc.2,264505-ADG3308BCBZ-1-RL7CT-ND¥45.40000Similar
ADG3308BRUZ-REELAnalog Devices Inc.345505-ADG3308BRUZ-REELCT-ND¥45.40000Similar
FXLH42245MPXonsemi1,198FXLH42245MPXCT-ND¥6.53000Similar
MAX3002EUP+Analog Devices Inc./Maxim Integrated141MAX3002EUP+-ND¥68.97000Similar
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.00000¥18.00
10¥13.26800¥132.68
25¥12.08280¥302.07
100¥10.78010¥1,078.01
250¥10.15860¥2,539.65
500¥9.79406¥4,897.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.22251¥18,445.02
4,000¥9.01377¥36,055.08
6,000¥8.90925¥53,455.50
10,000¥8.79345¥87,934.50
Manufacturers Standard Package