ADG3308BCBZ-1-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADG3308BCBZ-1-RL7TR-ND - Tape & Reel (TR) 505-ADG3308BCBZ-1-RL7CT-ND - Cut Tape (CT) 505-ADG3308BCBZ-1-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG3308BCBZ-1-RL7 | |
Description | IC TRNSLTR BIDIRECTIONAL 20WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-WLCSP (2.5x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG3308BCBZ-1-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.04700 | ¥410.47 |
25 | ¥38.80400 | ¥970.10 |
100 | ¥33.63040 | ¥3,363.04 |
250 | ¥31.90548 | ¥7,976.37 |
500 | ¥28.62862 | ¥14,314.31 |
1,000 | ¥24.14468 | ¥24,144.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.93744 | ¥68,812.32 |