LT8336EV#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8336EV#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8336EV#PBF | |
Description | IC REG BOOST ADJ 2.5A 16LQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8336EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥53.83700 | ¥538.37 |
25 | ¥51.33160 | ¥1,283.29 |
80 | ¥44.57163 | ¥3,565.73 |
230 | ¥42.56830 | ¥9,790.71 |
624 | ¥38.81220 | ¥24,218.81 |
1,248 | ¥33.80422 | ¥42,187.67 |
2,496 | ¥32.55220 | ¥81,250.29 |