Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 8V 1.5A 3V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 8V 1.5A 3V - 40V Input
LTM8051EY
LTM8051: Silent Switcher ® μModule® Regulator

LTM8051EY#PBF

DigiKey Part Number
505-LTM8051EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8051EY#PBF
Description
QUAD 40VIN 1.2A STEPDOWN SILENT
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 8V 1.5A 3V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8051EY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
91-FBGA
Number of Outputs
1
Size / Dimension
0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm)
Voltage - Input (Min)
3V
Supplier Device Package
91-BGA (11.25x6.25)
Voltage - Input (Max)
40V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.76000¥215.76
10¥173.51300¥1,735.13
25¥162.95520¥4,073.88
100¥151.34840¥15,134.84
273¥145.35564¥39,682.09
546¥142.10353¥77,588.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.