



LTM8051IY | |
|---|---|
DigiKey Part Number | 161-LTM8051IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8051IY |
Description | QUAD 40VIN 1.2A STEPDOWN SILENT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 8V 1.5A 3V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8051IY Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 91-FBGA |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) |
Voltage - Input (Min) 3V | Supplier Device Package 91-BGA (11.25x6.25) |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥371.90000 | ¥371.90 |
| 10 | ¥304.06300 | ¥3,040.63 |
| 25 | ¥287.12440 | ¥7,178.11 |
| 100 | ¥268.51190 | ¥26,851.19 |
| 273 | ¥258.90330 | ¥70,680.60 |



