LTM8051IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8051IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8051IY#PBF |
Description | QUAD 40VIN 1.2A STEPDOWN SILENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 8V 1.5A 3V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8051IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 91-FBGA | |
Size / Dimension | 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) | |
Supplier Device Package | 91-BGA (11.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.93000 | ¥186.93 |
10 | ¥172.38000 | ¥1,723.80 |
25 | ¥164.63360 | ¥4,115.84 |
80 | ¥147.20288 | ¥11,776.23 |
273 | ¥140.42374 | ¥38,335.68 |
546 | ¥133.64473 | ¥72,970.02 |