
DP83TG720SWRHATQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TG720SWRHATQ1TR-ND - Tape & Reel (TR) 296-DP83TG720SWRHATQ1CT-ND - Cut Tape (CT) 296-DP83TG720SWRHATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TG720SWRHATQ1 |
Description | IC TXRX FULL/HALF 1/1 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TG720SWRHATQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 1Gbps | |
Voltage - Supply | 0.95V ~ 1.1V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.77000 | ¥149.77 |
| 10 | ¥119.00500 | ¥1,190.05 |
| 25 | ¥111.33080 | ¥2,783.27 |
| 100 | ¥103.71730 | ¥10,371.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥98.87176 | ¥24,717.94 |
| 500 | ¥96.44768 | ¥48,223.84 |
| 750 | ¥95.23364 | ¥71,425.23 |











