NCP114AMX250TBG | |
---|---|
DigiKey Part Number | 488-NCP114AMX250TBGTR-ND - Tape & Reel (TR) 488-NCP114AMX250TBGCT-ND - Cut Tape (CT) 488-NCP114AMX250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX250TBG |
Description | IC REG LINEAR 2.5V 300MA 4UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.16080 | ¥54.02 |
100 | ¥1.17890 | ¥117.89 |
250 | ¥1.13984 | ¥284.96 |
500 | ¥1.02196 | ¥510.98 |
1,000 | ¥0.78610 | ¥786.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70747 | ¥2,122.41 |
6,000 | ¥0.66816 | ¥4,008.96 |
15,000 | ¥0.60921 | ¥9,138.15 |
30,000 | ¥0.56991 | ¥17,097.30 |
75,000 | ¥0.51095 | ¥38,321.25 |
150,000 | ¥0.49130 | ¥73,695.00 |