Clock Clock Buffer IC 2:4 2 GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1D1204PRHDR

DigiKey Part Number
296-LMK1D1204PRHDRTR-ND - Tape & Reel (TR)
296-LMK1D1204PRHDRCT-ND - Cut Tape (CT)
296-LMK1D1204PRHDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1D1204PRHDR
Description
IC CLK BUFFER 2:4 2GHZ 28VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:4 2 GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
Clock
Manufacturer
Texas Instruments
Output
Clock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
2 GHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Clock Buffer
Operating Temperature
-40°C ~ 105°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
2:4
Package / Case
28-VFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
28-VQFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK1D1204PRHDTTexas Instruments191296-LMK1D1204PRHDTCT-ND¥117.02000Parametric Equivalent
In-Stock: 686
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.16000¥99.16
10¥77.75500¥777.55
25¥72.40560¥1,810.14
100¥66.52630¥6,652.63
250¥63.72364¥15,930.91
500¥62.03424¥31,017.12
1,000¥60.64405¥60,644.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥66.40443¥199,213.29
Manufacturers Standard Package