
MT25QL01GBBB8ESF-0SIT | |
|---|---|
DigiKey Part Number | 557-1789-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB8ESF-0SIT |
Description | IC FLASH 1GBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL01GBBB8ESF-0SIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.43000 | ¥115.43 |
| 10 | ¥107.17100 | ¥1,071.71 |
| 25 | ¥103.85320 | ¥2,596.33 |
| 50 | ¥101.35240 | ¥5,067.62 |
| 100 | ¥98.86770 | ¥9,886.77 |
| 250 | ¥95.62500 | ¥23,906.25 |
| 500 | ¥93.21300 | ¥46,606.50 |











