USB3340-EZK-TR | ||
---|---|---|
DigiKey Part Number | 638-1115-2-ND - Tape & Reel (TR) 638-1115-1-ND - Cut Tape (CT) 638-1115-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB3340-EZK-TR | |
Description | IC TRANSCEIVER 1/1 32QFN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver USB 2.0 32-QFN | |
Datasheet | Datasheet | |
EDA/CAD Models | USB3340-EZK-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
25 | ¥14.77680 | ¥369.42 |
100 | ¥13.54540 | ¥1,354.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.54551 | ¥67,727.55 |