Similar
Similar
Similar
Similar
Similar
Similar

CAT24C128WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C128WI-GT3TR-ND - Tape & Reel (TR) CAT24C128WI-GT3CT-ND - Cut Tape (CT) CAT24C128WI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128WI-GT3 |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C128WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC128T-E/SN | Microchip Technology | 5,224 | 24LC128T-E/SNCT-ND | ¥0.89000 | Similar |
| AT24C128C-SSHM-T | Microchip Technology | 6,400 | 150-AT24C128C-SSHM-TCT-ND | ¥0.43000 | Similar |
| BR24G128F-3AGTE2 | Rohm Semiconductor | 4,786 | BR24G128F-3AGT2CT-ND | ¥0.65000 | Similar |
| BR24G128F-3GTE2 | Rohm Semiconductor | 4,178 | BR24G128F-3GTE2CT-ND | ¥0.66000 | Similar |
| BR24G128FJ-3AGTE2 | Rohm Semiconductor | 2,470 | BR24G128FJ-3AGTE2CT-ND | ¥0.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥5.11200 | ¥51.12 |
| 25 | ¥4.97760 | ¥124.44 |
| 50 | ¥4.87580 | ¥243.79 |
| 100 | ¥4.77010 | ¥477.01 |
| 250 | ¥4.62932 | ¥1,157.33 |
| 500 | ¥4.52262 | ¥2,261.31 |
| 1,000 | ¥4.41581 | ¥4,415.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.39808 | ¥10,194.24 |
| 6,000 | ¥3.31409 | ¥19,884.54 |












