
BR24G128F-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G128F-3AGT2TR-ND - Tape & Reel (TR) BR24G128F-3AGT2CT-ND - Cut Tape (CT) BR24G128F-3AGT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128F-3AGTE2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128F-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FJ-5E2 | Rohm Semiconductor | 4,561 | 846-BR24G128FJ-5E2CT-ND | ¥5.91000 | MFR Recommended |
| BR24G128F-3GTE2 | Rohm Semiconductor | 4,178 | BR24G128F-3GTE2CT-ND | ¥5.91000 | Similar |
| BR24S128F-WE2 | Rohm Semiconductor | 2,419 | BR24S128F-WE2CT-ND | ¥11.64000 | Similar |
| BR24T128F-WE2 | Rohm Semiconductor | 286 | BR24T128F-WE2CT-ND | ¥5.10000 | Similar |
| 24FC128-I/SM | Microchip Technology | 400 | 24FC128-I/SM-ND | ¥5.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥5.45200 | ¥54.52 |
| 25 | ¥5.30360 | ¥132.59 |
| 50 | ¥5.19080 | ¥259.54 |
| 100 | ¥5.07630 | ¥507.63 |
| 250 | ¥4.92512 | ¥1,231.28 |
| 500 | ¥4.81036 | ¥2,405.18 |
| 1,000 | ¥4.69568 | ¥4,695.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.54507 | ¥11,362.67 |

