
BR24T128F-WE2 | |
|---|---|
DigiKey Part Number | BR24T128F-WE2TR-ND - Tape & Reel (TR) BR24T128F-WE2CT-ND - Cut Tape (CT) BR24T128F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T128F-WE2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T128F-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128F-3GTE2 | Rohm Semiconductor | 4,178 | BR24G128F-3GTE2CT-ND | ¥5.91000 | Similar |
| AT24C128C-SSHM-T | Microchip Technology | 6,556 | 150-AT24C128C-SSHM-TCT-ND | ¥3.85000 | Similar |
| M24128-DRMN8TP/K | STMicroelectronics | 7,683 | 497-15337-1-ND | ¥6.45000 | Similar |
| S-24C128CI-J8T1U3 | ABLIC Inc. | 0 | 1662-2713-2-ND | ¥7.55063 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.10000 | ¥5.10 |
| 10 | ¥4.82600 | ¥48.26 |
| 25 | ¥4.69840 | ¥117.46 |
| 50 | ¥4.59820 | ¥229.91 |
| 100 | ¥4.49880 | ¥449.88 |
| 250 | ¥4.36504 | ¥1,091.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.02939 | ¥10,073.48 |

