16 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7386-4BCPZ

DigiKey Part Number
505-AD7386-4BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7386-4BCPZ
Description
IC ADC 16BIT 24-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7386-4BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
16
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
4M
Features
Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
24-UFQFN Exposed Pad, CSP
Data Interface
SPI
Supplier Device Package
24-LFCSP (4x4)
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥440.13000¥440.13
10¥361.69700¥3,616.97
25¥342.10000¥8,552.50
100¥320.56900¥32,056.90
250¥310.30580¥77,576.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.