AD7386-4 - 16 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7386-4 - 16 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7386-4FMCZ
EVAL-AD7386-4FMCZ

EVAL-AD7386-4FMCZ

DigiKey Part Number
505-EVAL-AD7386-4FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7386-4FMCZ
Description
EVAL BOARD FOR AD7386-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7386-4 - 16 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Input Range
0 ~ VREF
Packaging
Box
Power (Typ) @ Conditions
165mW @ 4MSPS
Part Status
Active
Utilized IC / Part
AD7386-4
Number of A/D Converters
4
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
4M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥999.76000¥999.76
Manufacturers Standard Package