AD7388-4BCPZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥196.90253
Datasheet
12 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7388-4BCPZ-RL7

DigiKey Part Number
505-AD7388-4BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7388-4BCPZ-RL7
Description
IC ADC 12BIT 24-LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7388-4BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
4M
Features
Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
24-UFQFN Exposed Pad, CSP
Data Interface
SPI
Supplier Device Package
24-LFCSP (4x4)
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7388-4BCPZ-RLAnalog Devices Inc.0505-AD7388-4BCPZ-RLTR-ND¥196.90253Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥203.19340¥203,193.40
Manufacturers Standard Package