Parametric Equivalent

AD7388-4BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7388-4BCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7388-4BCPZ-RL |
Description | IC ADC 12BIT 24-LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7388-4BCPZ-RL Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 4M | Features Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 24-UFQFN Exposed Pad, CSP |
Data Interface SPI | Supplier Device Package 24-LFCSP (4x4) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7388-4BCPZ-RL7 | Analog Devices Inc. | 0 | 505-AD7388-4BCPZ-RL7TR-ND | ¥203.19340 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥196.90253 | ¥984,512.65 |



