12 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7388-4BCPZ

DigiKey Part Number
505-AD7388-4BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7388-4BCPZ
Description
IC ADC 12BIT 24-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 4 SAR 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7388-4BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
4M
Features
Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
24-UFQFN Exposed Pad, CSP
Data Interface
SPI
Supplier Device Package
24-LFCSP (4x4)
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥306.32000¥306.32
10¥248.98500¥2,489.85
25¥234.66600¥5,866.65
100¥218.93240¥21,893.24
250¥211.43272¥52,858.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.