AD4080 - 20 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD4080 - 20 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD4080-FMCZ
EVAL-AD4080-FMCZ
AD4080 Differential SAR ADC from Analog Devices PIO | DigiKey

EVAL-AD4080-FMCZ

DigiKey Part Number
505-EVAL-AD4080-FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD4080-FMCZ
Description
EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD4080 - 20 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
CMOS, LVDS, Serial, SPI
Manufacturer
Analog Devices Inc.
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
79.3mW @ 40MSPS
Part Status
Active
Utilized IC / Part
AD4080
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
20
Base Product Number
Sampling Rate (Per Second)
40M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,427.33000¥2,427.33
Manufacturers Standard Package