EVAL-AD4030-24FMCZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-AD4030-24FMCZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD4030-24FMCZ | |
Description | EVALUATION BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD4030-24 - 24 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Serial, SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD4030-24 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,696.81000 | ¥1,696.81 |