



EVAL-AD7383-4FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7383-4FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7383-4FMCZ |
Description | EVAL BOARD FOR AD7383-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7383-4 - 16 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 169mW @ 4MSPS |
Part Status Active | Utilized IC / Part AD7383-4 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 4M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,054.09000 | ¥1,054.09 |

