38 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEC5-019-2-H-D-RA-1

DigiKey Part Number
612-UEC5-019-2-H-D-RA-1TR-ND - Tape & Reel (TR)
612-UEC5-019-2-H-D-RA-1CT-ND - Cut Tape (CT)
612-UEC5-019-2-H-D-RA-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UEC5-019-2-H-D-RA-1
Description
CONN SKT 38POS R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UEC5-019-2-H-D-RA-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
38
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle; Through Hole
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Micro Flyover
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.91000¥120.91
10¥102.78000¥1,027.80
25¥96.33880¥2,408.47
50¥91.73900¥4,586.95
100¥88.03990¥8,803.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
675¥73.05727¥49,313.66
1,350¥71.92826¥97,103.15
Manufacturers Standard Package