13V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD7551N2T5G

DigiKey Part Number
ESD7551N2T5GOSTR-ND - Tape & Reel (TR)
ESD7551N2T5GOSCT-ND - Cut Tape (CT)
ESD7551N2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7551N2T5G
Description
TVS DIODE 3.3VWM 13VC 2X2DFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
13V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
ESD7551N2T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.25pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
2-XDFN
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,730
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.50500¥15.05
100¥0.93780¥93.78
500¥0.69004¥345.02
1,000¥0.60983¥609.83
2,000¥0.54214¥1,084.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.40458¥3,236.64
16,000¥0.36709¥5,873.44
Manufacturers Standard Package