SUM110N10-09-E3 | ||
---|---|---|
DigiKey Part Number | SUM110N10-09-E3TR-ND - Tape & Reel (TR) SUM110N10-09-E3CT-ND - Cut Tape (CT) SUM110N10-09-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SUM110N10-09-E3 | |
Description | MOSFET N-CH 100V 110A TO263 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥25.90900 | ¥259.09 |
100 | ¥20.95680 | ¥2,095.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.62855 | ¥14,902.84 |
1,600 | ¥15.95071 | ¥25,521.14 |
2,400 | ¥15.01928 | ¥36,046.27 |
5,600 | ¥14.40946 | ¥80,692.98 |