
FXLH42245MPX | |
|---|---|
DigiKey Part Number | FXLH42245MPXTR-ND - Tape & Reel (TR) FXLH42245MPXCT-ND - Cut Tape (CT) FXLH42245MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLH42245MPX |
Description | IC XLTR VL BIDIR 24-MLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-MLP (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXLH42245MPX Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Power-Off Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 24-WFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 24-MLP (3.5x4.5) |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXL4245MPX | onsemi | 9,552 | FXL4245MPXCT-ND | ¥6.53000 | Parametric Equivalent |
| 74AVC8T245PW,118 | Nexperia USA Inc. | 4,472 | 1727-4181-1-ND | ¥7.77000 | Similar |
| 74LVC8T245PW,118 | Nexperia USA Inc. | 1,690 | 1727-4417-1-ND | ¥7.53000 | Similar |
| ADG3300BRUZ | Analog Devices Inc. | 409 | 505-ADG3300BRUZ-ND | ¥45.40000 | Similar |
| ADG3308BCBZ-1-RL7 | Analog Devices Inc. | 2,264 | 505-ADG3308BCBZ-1-RL7CT-ND | ¥45.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.65600 | ¥46.56 |
| 25 | ¥4.18800 | ¥104.70 |
| 100 | ¥3.67270 | ¥367.27 |
| 250 | ¥3.42708 | ¥856.77 |
| 500 | ¥3.27906 | ¥1,639.53 |
| 1,000 | ¥3.24804 | ¥3,248.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.00636 | ¥9,019.08 |
| 6,000 | ¥2.93261 | ¥17,595.66 |










