MAXM17634AMG+T | ||
---|---|---|
DigiKey Part Number | 175-MAXM17634AMG+TTR-ND - Tape & Reel (TR) 175-MAXM17634AMG+TCT-ND - Cut Tape (CT) 175-MAXM17634AMG+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAXM17634AMG+T | |
Description | MAXM17633 4.5V TO 36V INPUT 2A 3 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | DC DC Converter 1 Output 5V 2A 4.5V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MAXM17634AMG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module Exposed Pad | |
Supplier Device Package | 24-eMGA (4x4) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.61000 | ¥75.61 |
10 | ¥68.27700 | ¥682.77 |
25 | ¥65.10000 | ¥1,627.50 |
100 | ¥56.52630 | ¥5,652.63 |
250 | ¥53.98564 | ¥13,496.41 |
500 | ¥49.22210 | ¥24,611.05 |
1,000 | ¥42.87085 | ¥42,870.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.28310 | ¥103,207.75 |