MAXM17630AME+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM17631AME+T

DigiKey Part Number
175-MAXM17631AME+TTR-ND - Tape & Reel (TR)
175-MAXM17631AME+TCT-ND - Cut Tape (CT)
175-MAXM17631AME+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM17631AME+T
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17631AME+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm)
Supplier Device Package
16-eMGA (3x3)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,401
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.22000¥50.22
5¥48.31600¥241.58
10¥47.53900¥475.39
25¥46.52400¥1,163.10
50¥45.76940¥2,288.47
100¥45.02680¥4,502.68
250¥44.06120¥11,015.30
500¥43.34346¥21,671.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.71895¥104,297.38
Manufacturers Standard Package